Part Details for IDSD-10-D-17.00 by Samtec Inc
Overview of IDSD-10-D-17.00 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-10-D-17.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W1303
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 20P, 17", Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:20Positions, Cable Length - Imperial:17", Cable Length - Metric:431.8Mm, Connector Pitch:2.54Mm Rohs Compliant: Yes |Samtec IDSD-10-D-17.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4300 / $10.6400 | Buy Now |
DISTI #
IDSD-10-D-17.00-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IDSD-10-D-17.00
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Ways, 17 ", 431.8 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-10-D-17.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.5600 / $14.3300 | Buy Now |
DISTI #
000000000002858567
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.5600 / $14.3300 | Buy Now |
DISTI #
5cd8fa94cd7c1c4c384dfc39
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$4.9600 / $11.4300 | Buy Now |