Part Details for IDSD-10-D-48.00-G by Samtec Inc
Overview of IDSD-10-D-48.00-G by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-10-D-48.00-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W1464
|
Newark | Slim Body Double-Row Idc Socket Assemblies, 0.100" Pitch Rohs Compliant: Yes |Samtec IDSD-10-D-48.00-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0900 / $21.5200 | Buy Now |
DISTI #
IDSD-10-D-48.00-G-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6400 | Buy Now |
DISTI #
IDSD-10-D-48.00-G
|
Avnet Americas | Cable Assembly Flat Ribbon 1.219m 28AWG 20 POS IDC Connector to 20 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSD-10-D-48.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8500 / $16.2900 | Buy Now |
DISTI #
200-IDSD10D4800G
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 8 |
|
$7.4700 / $16.2900 | Buy Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.4700 / $16.2900 | Buy Now |
DISTI #
IDSD-10-D-48.00-G
|
Avnet Americas | Cable Assembly Flat Ribbon 1.219m 28AWG 20 POS IDC Connector to 20 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSD-10-D-48.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8500 / $16.2900 | Buy Now |
DISTI #
000000000002858669
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$10.9700 / $16.2900 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.4700 / $16.2900 | Buy Now |
DISTI #
5cd8fa3fcd7c1c4c384d94f4
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$7.4700 / $16.2900 | Buy Now |