Part Details for IDSD-12-D-06.00-B02 by Samtec Inc
Overview of IDSD-12-D-06.00-B02 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-12-D-06.00-B02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-12-D-06.00-B02-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IDSD-12-D-06.00-B0
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 28AWG 24 POS IDC Connector to 22 POS IDC Connector/2 POS IDC Connector SKT-SKT IDT-IDT/IDT Bulk - Bulk (Alt: IDSD-12-D-06.00-B0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.1200 / $18.2900 | Buy Now |
DISTI #
IDSD-12-D-06.00-B0
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 28AWG 24 POS IDC Connector to 22 POS IDC Connector/2 POS IDC Connector SKT-SKT IDT-IDT/IDT Bulk - Bulk (Alt: IDSD-12-D-06.00-B0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002859057
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.1200 / $18.2900 | Buy Now |