Part Details for IDSD-12-D-14.00 by Samtec Inc
Overview of IDSD-12-D-14.00 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-12-D-14.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W2082
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 24P, 14", Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:24Positions, Cable Length - Imperial:14", Cable Length - Metric:355.6Mm, Connector Pitch:2.54Mm Rohs Compliant: Yes |Samtec IDSD-12-D-14.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1800 / $15.6300 | Buy Now |
DISTI #
IDSD-12-D-14.00-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3300 | Buy Now |
DISTI #
IDSD-12-D-14.00
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 24 Ways, 14 ", 355.6 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-12-D-14.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7000 / $13.3300 | Buy Now |
DISTI #
200-IDSD12D1400
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.1100 / $13.3300 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.6800 / $16.6900 | Buy Now |
DISTI #
000000000002859122
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$8.9800 / $13.3300 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.6800 / $16.6900 | Buy Now |
DISTI #
5cd8fa44cd7c1c4c384d9a67
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$6.1100 / $13.3300 | Buy Now |