Part Details for IDSD-12-D-18.00 by Samtec Inc
Overview of IDSD-12-D-18.00 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-12-D-18.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W2107
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 24P, 18", Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:24Positions, Cable Length - Imperial:18", Cable Length - Metric:458Mm, Connector Pitch:2.54Mm Rohs Compliant: Yes |Samtec IDSD-12-D-18.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1800 / $17.1600 | Buy Now |
DISTI #
IDSD-12-D-18.00-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6200 | Buy Now |
DISTI #
IDSD-12-D-18.00
|
Avnet Americas | Cable Assembly Flat Ribbon 0.457m 28AWG 24 POS IDC Connector to 24 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSD-12-D-18.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6400 / $14.6200 | Buy Now |
DISTI #
200-IDSD12D1800
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.7000 / $14.6200 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.8300 / $18.3100 | Buy Now |
DISTI #
000000000000091092
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$9.8500 / $14.6200 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.8300 / $18.3100 | Buy Now |
DISTI #
5cd8fa45cd7c1c4c384d9c54
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7000 / $14.6200 | Buy Now |