There are no models available for this part yet.
Overview of IDSD-12-S-25.00-ST4 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IDSD-12-S-25.00-ST4 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-IDSD-12-S-25.00-ST4-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7300 | Buy Now | |
DISTI #
IDSD-12-S-25.00-ST
|
Avnet Americas | Cable Assembly Ribbon 0.635m 24 POS IDC RCP - Bulk (Alt: IDSD-12-S-25.00-ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-IDSD12S2500ST4
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$7.2100 / $15.7300 | Order Now | |
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$9.5000 / $19.7000 | Buy Now | ||
DISTI #
000000000005882304
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$10.6000 / $15.7300 | Buy Now | |
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$9.5000 / $19.7000 | Buy Now | ||
DISTI #
5cd8fab0cd7c1c4c384e1cd0
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: SKIN PACK | 0 |
|
$7.2100 / $15.7300 | Buy Now |
CAD Models for IDSD-12-S-25.00-ST4 by Samtec Inc
Part Data Attributes for IDSD-12-S-25.00-ST4 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
1 A
|
Termination Type
|
IDC
|
Total Number of Contacts
|
24
|
Alternate Parts for IDSD-12-S-25.00-ST4
This table gives cross-reference parts and alternative options found for IDSD-12-S-25.00-ST4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSD-12-S-25.00-ST4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87263-2430 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | IDSD-12-S-25.00-ST4 vs 87263-2430 |
95800-124 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | IDSD-12-S-25.00-ST4 vs 95800-124 |
93111-012LF | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | IDSD-12-S-25.00-ST4 vs 93111-012LF |
G8272420200 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | IDSD-12-S-25.00-ST4 vs G8272420200 |
86654-612LF | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | IDSD-12-S-25.00-ST4 vs 86654-612LF |
71973-9512 | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | IDSD-12-S-25.00-ST4 vs 71973-9512 |
ESQT-112-02-G-D-688 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | IDSD-12-S-25.00-ST4 vs ESQT-112-02-G-D-688 |
9-1437020-3 | 24 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | TE's AMP | IDSD-12-S-25.00-ST4 vs 9-1437020-3 |
70407-203LF | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | IDSD-12-S-25.00-ST4 vs 70407-203LF |
66901-024 | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | IDSD-12-S-25.00-ST4 vs 66901-024 |