Part Details for IDSD-13-D-15.00-T by Samtec Inc
Overview of IDSD-13-D-15.00-T by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-13-D-15.00-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W2520
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 26P, 15", Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:26Positions, Cable Length - Imperial:15", Cable Length - Metric:381Mm, Connector Pitch:2.54Mm Rohs Compliant: Yes |Samtec IDSD-13-D-15.00-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0400 / $11.6500 | Buy Now |
DISTI #
IDSD-13-D-15.00-T
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 26 Ways, 15 ", 381 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-13-D-15.00-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.1800 / $13.9500 | Buy Now |
DISTI #
000000000003073419
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.1800 / $13.9500 | Buy Now |
DISTI #
5cd8fa5bcd7c1c4c384db608
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$5.4400 / $12.5300 | Buy Now |