Part Details for IDSD-13-D-24.00-G-D05-M by Samtec Inc
Overview of IDSD-13-D-24.00-G-D05-M by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-13-D-24.00-G-D05-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W2574
|
Newark | Slim Body Double-Row Idc Socket Assemblies, 0.100" Pitch |Samtec IDSD-13-D-24.00-G-D05-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7400 / $26.9600 | Buy Now |
DISTI #
IDSD-13-D-24.00-G-D05-M-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.1800 | Buy Now |
DISTI #
IDSD-13-D-24.00-G-
|
Avnet Americas | Cable Assembly Flat Ribbon 0.609m 28AWG 26 POS IDC Connector to 2(26 POS IDC Connector) SKT-SKT IDT-IDT/IDT Bulk - Bulk (Alt: IDSD-13-D-24.00-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4300 / $21.2100 | Buy Now |
DISTI #
200-IDSD13D2400GD05M
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$12.0000 / $21.2100 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$9.7200 / $21.2100 | Buy Now |
DISTI #
IDSD-13-D-24.00-G-
|
Avnet Americas | Cable Assembly Flat Ribbon 0.609m 28AWG 26 POS IDC Connector to 2(26 POS IDC Connector) SKT-SKT IDT-IDT/IDT Bulk - Bulk (Alt: IDSD-13-D-24.00-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4300 / $21.2100 | Buy Now |
DISTI #
000000000002859477
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$14.2900 / $21.2100 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$9.7200 / $21.2100 | Buy Now |
DISTI #
5cd8fab4cd7c1c4c384e218e
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$9.7200 / $21.2100 | Buy Now |