Part Details for IDSD-15-D-02.00-G by Samtec Inc
Overview of IDSD-15-D-02.00-G by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IDSD-15-D-02.00-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W3069
|
Newark | Cable Assy, Idc Rcpt-Rcpt, 30Pos, 2", Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:30Positions, Cable Length - Imperial:2", Cable Length - Metric:51Mm, Connector Pitch:2.54Mm, Product Range:Idsd Series Rohs Compliant: Yes |Samtec IDSD-15-D-02.00-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0300 / $13.2800 | Buy Now |
DISTI #
IDSD-15-D-02.00-G-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3100 | Buy Now |
DISTI #
IDSD-15-D-02.00-G
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 30 Ways, 2 ", 51 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-15-D-02.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8700 / $11.4200 | Buy Now |
DISTI #
200-IDSD15D0200G
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.1200 / $11.4200 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.9600 / $11.4200 | Buy Now |
DISTI #
IDSD-15-D-02.00-G
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 30 Ways, 2 ", 51 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-15-D-02.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8700 / $11.4200 | Buy Now |
DISTI #
000000000002729342
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$7.2900 / $11.4200 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.9600 / $11.4200 | Buy Now |
DISTI #
5cd8fa65cd7c1c4c384dc1a1
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$4.9600 / $11.4200 | Buy Now |
Part Details for IDSD-15-D-02.00-G
IDSD-15-D-02.00-G CAD Models
IDSD-15-D-02.00-G Part Data Attributes:
|
IDSD-15-D-02.00-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-15-D-02.00-G
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.051 mm | |
MIL Conformance | NO | |
Number of Conductors | 30 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3.4 A | |
Rated Voltage | 425 V | |
Shielding | NO | |
Stranding | 7X28 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |