Part Details for IDSD-16-D-02.25-T by Samtec Inc
Overview of IDSD-16-D-02.25-T by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-16-D-02.25-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-16-D-02.25-T-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IDSD-16-D-02.25-T
|
Avnet Americas | Cable Assembly Flat Ribbon 0.057m 28AWG 32 POS IDC Connector to 32 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSD-16-D-02.25-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.5400 / $10.7900 | Buy Now |
DISTI #
IDSD-16-D-02.25-T
|
Avnet Americas | Cable Assembly Flat Ribbon 0.057m 28AWG 32 POS IDC Connector to 32 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSD-16-D-02.25-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.5400 / $10.7900 | Buy Now |