Part Details for IDSD-16-D-06.00-RW-R by Samtec Inc
Overview of IDSD-16-D-06.00-RW-R by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IDSD-16-D-06.00-RW-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDSD-16-D-06.00-RW-R-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1900 | Buy Now |
DISTI #
IDSD-16-D-06.00-RW
|
Avnet Americas | Cable Assembly Ribbon 0.152m 32 POS IDC to 32 POS IDC RCP-RCP - Bulk (Alt: IDSD-16-D-06.00-RW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7400 / $13.3900 | Buy Now |
DISTI #
200-IDSD16D0600RWR
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.1400 / $13.3900 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.1400 / $13.3900 | Buy Now |
DISTI #
IDSD-16-D-06.00-RW
|
Avnet Americas | Cable Assembly Ribbon 0.152m 32 POS IDC to 32 POS IDC RCP-RCP - Bulk (Alt: IDSD-16-D-06.00-RW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7400 / $13.3900 | Buy Now |
DISTI #
000000000005882772
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$9.0200 / $13.3900 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.1400 / $13.3900 | Buy Now |
DISTI #
5cd8fae2cd7c1c4c384e5902
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$6.1400 / $13.3900 | Buy Now |
Part Details for IDSD-16-D-06.00-RW-R
IDSD-16-D-06.00-RW-R CAD Models
IDSD-16-D-06.00-RW-R Part Data Attributes:
|
IDSD-16-D-06.00-RW-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-16-D-06.00-RW-R
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | GLASS FILLED POLYESTER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 3.4 A | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG |