Part Details for IDSD-16-D-120.00-S06-O by Samtec Inc
Overview of IDSD-16-D-120.00-S06-O by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-16-D-120.00-S06-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W3499
|
Newark | Slim Body Double-Row Idc Socket Assemblies, 0.100" Pitch |Samtec IDSD-16-D-120.00-S06-O Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.2500 / $68.9500 | Buy Now |
DISTI #
IDSD-16-D-120.00-S06-O-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.1900 | Buy Now |
DISTI #
IDSD-16-D-120.00-S
|
Avnet Americas | Cable Assembly Flat Ribbon 3.048m 28AWG 32 POS IDC Connector to 2(32 POS IDC Connector) SKT-SKT IDT-IDT/IDT Bulk - Bulk (Alt: IDSD-16-D-120.00-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.4500 / $54.2300 | Buy Now |
DISTI #
200-IDSD16D12000S06O
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$39.4500 / $54.2300 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$37.4600 / $67.8600 | Buy Now |
DISTI #
000000000002860117
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$36.5300 / $54.2300 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$37.4600 / $67.8600 | Buy Now |
DISTI #
5cd8fae0cd7c1c4c384e5604
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 0 |
|
$30.6900 / $54.2300 | Buy Now |