Part Details for IDSD-16-D-16.00 by Samtec Inc
Overview of IDSD-16-D-16.00 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-16-D-16.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W3513
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 32P, 16", Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:32Positions, Cable Length - Imperial:16", Cable Length - Metric:406.4Mm, Connector Pitch:2.54Mm Rohs Compliant: Yes |Samtec IDSD-16-D-16.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3400 / $17.1500 | Buy Now |
DISTI #
IDSD-16-D-16.00-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0900 | Buy Now |
DISTI #
IDSD-16-D-16.00
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 32 Ways, 16 ", 406.4 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-16-D-16.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0900 / $16.6200 | Buy Now |
DISTI #
200-IDSD16D1600
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$7.6200 / $16.6200 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.6200 / $16.6200 | Buy Now |
DISTI #
IDSD-16-D-16.00
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 32 Ways, 16 ", 406.4 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-16-D-16.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0900 / $16.6200 | Buy Now |
DISTI #
000000000002860126
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$11.1900 / $16.6200 | Buy Now |
DISTI #
3705381
|
Farnell | CABLE ASSY, 32P, IDC RCPT-RCPT, 406.4MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$15.4292 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.6200 / $16.6200 | Buy Now |
DISTI #
5cd8fa9acd7c1c4c384e03cd
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$7.6200 / $16.6200 | Buy Now |