There are no models available for this part yet.
Overview of IDSD-16-D-19.00-G-S06-O by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S06-00 | Amphenol Communications Solutions | 54102-S06-00-BERGSTIRIP 0.100\\ HDR | |
64991-S06-3RLF | Amphenol Communications Solutions | 64991-S06-3RLF-GUIDE PIN 100 SHRD HDR | |
54102-S06-10-B02LF | Amphenol Communications Solutions | 54102-S06-10-B02LF-.100 SH HDR DR VERT TH |
Price & Stock for IDSD-16-D-19.00-G-S06-O by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IDSD-16-D-19.00-G-S06-O-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6700 | Buy Now | |
DISTI #
IDSD-16-D-19.00-G-
|
Avnet Americas | Cable Assembly Ribbon 0.483m 32 POS IDC to 32 POS IDC RCP-RCP - Bulk (Alt: IDSD-16-D-19.00-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0300 / $20.6700 | Buy Now | |
DISTI #
200-IDSD16D1900GS06O
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$11.7000 / $20.6700 | Order Now | |
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$12.4700 / $25.8600 | Buy Now | ||
DISTI #
000000000005044324
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$13.9200 / $20.6700 | Buy Now | |
DISTI #
5cd8fa71cd7c1c4c384dd022
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 0 |
|
$9.4720 / $20.6680 | Buy Now |
CAD Models for IDSD-16-D-19.00-G-S06-O by Samtec Inc
Part Data Attributes for IDSD-16-D-19.00-G-S06-O by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Conductor Material
|
TINNED COPPER
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Insulator Material
|
GLASS FILLED POLYESTER
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
3.4 A
|
Shielding
|
NO
|
Stranding
|
7X36
|
Wire Gauge
|
28 AWG
|