Part Details for IDSD-16-D-48.00-S06-O by Samtec Inc
Overview of IDSD-16-D-48.00-S06-O by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S06-00 | Amphenol Communications Solutions | 54102-S06-00-BERGSTIRIP 0.100\\ HDR | |
64991-S06-3RLF | Amphenol Communications Solutions | 64991-S06-3RLF-GUIDE PIN 100 SHRD HDR | |
54102-S06-10-B02LF | Amphenol Communications Solutions | 54102-S06-10-B02LF-.100 SH HDR DR VERT TH |
Price & Stock for IDSD-16-D-48.00-S06-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W3566
|
Newark | Slim Body Double-Row Idc Socket Assemblies, 0.100" Pitch |Samtec IDSD-16-D-48.00-S06-O RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9700 / $39.3600 | Buy Now |
DISTI #
IDSD-16-D-48.00-S06-O-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.9700 | Buy Now |
DISTI #
IDSD-16-D-48.00-S0
|
Avnet Americas | Cable Assembly Flat Ribbon 1.219m 28AWG 32 POS IDC Connector to 2(32 POS IDC Connector) SKT-SKT IDT-IDT/IDT Bulk - Bulk (Alt: IDSD-16-D-48.00-S0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IDSD16D4800S06O
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$20.8600 / $30.9700 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$21.6800 / $38.7500 | Buy Now |
DISTI #
000000000002860167
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$20.8600 / $30.9700 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$21.6800 / $38.7500 | Buy Now |
DISTI #
5cd8fa5acd7c1c4c384db470
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 0 |
|
$14.1910 / $30.9660 | Buy Now |