Part Details for IDSD-16-S-28.34 by Samtec Inc
Overview of IDSD-16-S-28.34 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for IDSD-16-S-28.34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W3655
|
Newark | Slim Body Double-Row Idc Socket Assemblies, 0.100" Pitch Rohs Compliant: Yes |Samtec IDSD-16-S-28.34 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7100 / $22.6100 | Buy Now |
DISTI #
IDSD-16-S-28.34-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1200 | Buy Now |
DISTI #
IDSD-16-S-28.34
|
Avnet Americas | Cable Assembly Flat Ribbon 0.719m 28AWG 32 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSD-16-S-28.34) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IDSD16S2834
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$7.8500 / $17.1200 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$10.3300 / $21.4200 | Buy Now |
DISTI #
000000000002860224
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$11.5300 / $17.1200 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$10.3300 / $21.4200 | Buy Now |
DISTI #
5cd8fa61cd7c1c4c384dbd2e
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 0 |
|
$7.8500 / $17.1200 | Buy Now |
Part Details for IDSD-16-S-28.34
IDSD-16-S-28.34 CAD Models
IDSD-16-S-28.34 Part Data Attributes
|
IDSD-16-S-28.34
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-16-S-28.34
Samtec Inc
Board Connector, 32 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 32 |
Alternate Parts for IDSD-16-S-28.34
This table gives cross-reference parts and alternative options found for IDSD-16-S-28.34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSD-16-S-28.34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLE-116-02-G-DV-BE-K-TR | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | IDSD-16-S-28.34 vs HLE-116-02-G-DV-BE-K-TR |
M22-6461622 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | IDSD-16-S-28.34 vs M22-6461622 |
CLE-116-01-F-DV | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Samtec Inc | IDSD-16-S-28.34 vs CLE-116-01-F-DV |
CLH-116-F-D-BE-A | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | IDSD-16-S-28.34 vs CLH-116-F-D-BE-A |
G809A103201 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | IDSD-16-S-28.34 vs G809A103201 |
G827A323 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | IDSD-16-S-28.34 vs G827A323 |
FCN-361J032-AG | Board Connector, 32 Contact(s), 2 Row(s), Female, Solder Terminal, Socket | FUJITSU Component Ltd | IDSD-16-S-28.34 vs FCN-361J032-AG |
G809A203212 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | IDSD-16-S-28.34 vs G809A203212 |
AF2D-200-32-G-CMS-H49-B/A | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | IDSD-16-S-28.34 vs AF2D-200-32-G-CMS-H49-B/A |
MMSD-16-24C-L-12.00-S-K | Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-16-S-28.34 vs MMSD-16-24C-L-12.00-S-K |