Part Details for IDSD-17-D-08.00 by Samtec Inc
Overview of IDSD-17-D-08.00 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IDSD-17-D-08.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W3757
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 34Pos, 8", Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:34Positions, Cable Length - Imperial:8", Cable Length - Metric:203.2Mm, Connector Pitch:2.54Mm Rohs Compliant: Yes |Samtec IDSD-17-D-08.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1900 / $17.1800 | Buy Now |
DISTI #
3937-IDSD-17-D-08.00-ND
|
DigiKey | CABLE ASSEM 34POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$19.3636 / $26.6400 | Buy Now |
DISTI #
IDSD-17-D-08.00-ND
|
DigiKey | CABLE ASSEM 34POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6500 | Buy Now |
DISTI #
IDSD-17-D-08.00
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 34 Ways, 8 ", 203.2 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-17-D-08.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IDSD17D0800
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.7100 / $14.6500 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.8400 / $18.3300 | Buy Now |
DISTI #
000000000002860298
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$9.8600 / $14.6500 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.8400 / $18.3300 | Buy Now |
DISTI #
5cd8fa75cd7c1c4c384dd54f
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$6.7100 / $14.6500 | Buy Now |