Part Details for IDSD-18-D-240.00 by Samtec Inc
Overview of IDSD-18-D-240.00 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-18-D-240.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-18-D-240.00-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.9700 | Buy Now |
DISTI #
IDSD-18-D-240.00
|
Avnet Americas | Cable Assembly Flat Ribbon 6.096m 28AWG 36 POS IDC Connector to 36 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSD-18-D-240.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.5400 / $90.1000 | Buy Now |
DISTI #
200-IDSD18D24000
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$65.5400 / $90.1000 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$60.5700 / $105.2700 | Buy Now |
DISTI #
000000000002860536
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$60.6900 / $90.1000 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$60.5700 / $105.2700 | Buy Now |
DISTI #
5cd8fa69cd7c1c4c384dc68f
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$50.9900 / $90.1000 | Buy Now |