Part Details for IDSD-20-D-03.50-T by Samtec Inc
Overview of IDSD-20-D-03.50-T by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IDSD-20-D-03.50-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDSD-20-D-03.50-T-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9000 | Buy Now |
DISTI #
IDSD-20-D-03.50-T
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.09m 40 Position IDC Connector to 40 Position IDC Connector Receptacle-Receptacle - Bulk (Alt: IDSD-20-D-03.50-T) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1600 / $11.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6700 / $14.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.6700 / $14.0300 | Buy Now |
DISTI #
5dcf107768ef75e81bf2fb2a
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$5.1400 / $11.8300 | Buy Now |