Part Details for IDSD-20-D-120.00 by Samtec Inc
Overview of IDSD-20-D-120.00 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-20-D-120.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W4497
|
Newark | Slim Body Double-Row Idc Socket Assemblies, 0.100" Pitch |Samtec IDSD-20-D-120.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.9400 / $66.7100 | Buy Now |
DISTI #
IDSD-20-D-120.00-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.4700 | Buy Now |
DISTI #
IDSD-20-D-120.00
|
Avnet Americas | Cable Assembly Flat Ribbon 3.048m 28AWG 40 POS IDC Connector to 40 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSD-20-D-120.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.1700 / $52.4700 | Buy Now |
DISTI #
200-IDSD20D12000
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$38.1700 / $52.4700 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$36.2500 / $65.6600 | Buy Now |
DISTI #
000000000002860841
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$35.3500 / $52.4700 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$36.2500 / $65.6600 | Buy Now |
DISTI #
5cd8fa76cd7c1c4c384dd62b
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$29.7000 / $52.4700 | Buy Now |
Part Details for IDSD-20-D-120.00
IDSD-20-D-120.00 CAD Models
IDSD-20-D-120.00 Part Data Attributes
|
IDSD-20-D-120.00
Samtec Inc
Buy Now
|
Compare Parts:
IDSD-20-D-120.00
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |