Part Details for IDSD-23-D-02.00 by Samtec Inc
Overview of IDSD-23-D-02.00 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-23-D-02.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH8568
|
Newark | Slim Body Double-Row Idc Socket Assemblies, 0.100" Pitch |Samtec IDSD-23-D-02.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7500 / $20.9100 | Buy Now |
DISTI #
IDSD-23-D-02.00-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0400 | Buy Now |
DISTI #
IDSD-23-D-02.00
|
Avnet Americas | Cable Assembly Ribbon 0.051m 46 POS IDC to 46 POS IDC RCP-RCP - Bulk (Alt: IDSD-23-D-02.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5200 / $15.8400 | Buy Now |
DISTI #
200-IDSD-23-D-02.00
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch | 0 |
|
$7.2600 / $15.8400 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.2600 / $15.8400 | Buy Now |
DISTI #
IDSD-23-D-02.00
|
Avnet Americas | Cable Assembly Ribbon 0.051m 46 POS IDC to 46 POS IDC RCP-RCP - Bulk (Alt: IDSD-23-D-02.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5200 / $15.8400 | Buy Now |
DISTI #
000000000003997025
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$10.6700 / $15.8400 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.2600 / $15.8400 | Buy Now |
DISTI #
5cd8fa94cd7c1c4c384dfc98
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$7.2600 / $15.8400 | Buy Now |