Part Details for IDSD-25-S-31.49-ST4 by Samtec Inc
Overview of IDSD-25-S-31.49-ST4 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IDSD-25-S-31.49-ST4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDSD-25-S-31.49-ST4-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.0600 | Buy Now |
DISTI #
IDSD-25-S-31.49-ST
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.8m 50 Position IDC Connector Receptacle - Bulk (Alt: IDSD-25-S-31.49-ST) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5500 / $24.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3700 / $30.2100 | Buy Now |
DISTI #
000000000006250297
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$16.2600 / $24.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.3700 / $30.2100 | Buy Now |
DISTI #
5ff587de9eb9618c5e6a5c4f
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 6 Days Container: SKIN PACK | 0 |
|
$11.0600 / $24.1300 | Buy Now |
Part Details for IDSD-25-S-31.49-ST4
IDSD-25-S-31.49-ST4 CAD Models
IDSD-25-S-31.49-ST4 Part Data Attributes
|
IDSD-25-S-31.49-ST4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-25-S-31.49-ST4
Samtec Inc
Wire And Cable, 50 Conductor(s), 28AWG, Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.799 mm | |
MIL Conformance | NO | |
Number of Conductors | 50 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 3.4 A | |
Shielding | NO | |
Stranding | 7X28 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |