Part Details for IDSD-30-D-111.00 by Samtec Inc
Overview of IDSD-30-D-111.00 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-30-D-111.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-30-D-111.00-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IDSD-30-D-111.00
|
Avnet Americas | Cable Assembly Flat Ribbon 2.819m 28AWG 60 POS IDC Connector to 60 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSD-30-D-111.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket | 0 |
|
$32.7800 / $58.8600 | Buy Now |
DISTI #
000000000002861867
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket | 0 |
|
$32.7800 / $58.8600 | Buy Now |