Part Details for IDSD-30-D-40.00-G by Samtec Inc
Overview of IDSD-30-D-40.00-G by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IDSD-30-D-40.00-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-30-D-40.00-G
|
Avnet Americas | Slim Body Double-Row IDC Socket Assemblies, 0 - Bulk (Alt: IDSD-30-D-40.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.9500 / $30.1700 | Buy Now |
DISTI #
200-IDSD30D4000G
|
Mouser Electronics | Samtec Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch | 0 |
|
$20.3200 / $30.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.1300 / $37.7600 | Buy Now |
DISTI #
000000000007198990
|
Sager | SLIM BODY DOUBLE-ROW IDC SOCKET ASSEMBLIES, 0.100 PITCH Min Qty: 1 | 0 |
|
$20.3200 / $30.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.1300 / $37.7600 | Buy Now |
DISTI #
653f7318eebddd960f1d5dba
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$13.8270 / $30.1710 | Buy Now |