Part Details for IDSD-31-D-05.50-G-R by Samtec Inc
Overview of IDSD-31-D-05.50-G-R by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-31-D-05.50-G-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W6074
|
Newark | Slim Body Double-Row Idc Socket Assemblies, 0.100" Pitch |Samtec IDSD-31-D-05.50-G-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5400 / $25.8700 | Buy Now |
DISTI #
IDSD-31-D-05.50-G-R-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.0300 | Buy Now |
DISTI #
IDSD-31-D-05.50-G-
|
Avnet Americas | Cable Assembly Flat Ribbon 0.139m 28AWG 62 POS IDC Connector to 62 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSD-31-D-05.50-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2600 / $19.6000 | Buy Now |
DISTI #
200-IDSD31D0550GR
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$11.0900 / $19.6000 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.9800 / $19.6000 | Buy Now |
DISTI #
IDSD-31-D-05.50-G-
|
Avnet Americas | Cable Assembly Flat Ribbon 0.139m 28AWG 62 POS IDC Connector to 62 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSD-31-D-05.50-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2600 / $19.6000 | Buy Now |
DISTI #
000000000002861964
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$13.2000 / $19.6000 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.9800 / $19.6000 | Buy Now |
DISTI #
5cd8fae0cd7c1c4c384e5652
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$8.9800 / $19.6000 | Buy Now |