Part Details for IDSD-32-D-08.63-G-D04 by Samtec Inc
Overview of IDSD-32-D-08.63-G-D04 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-32-D-08.63-G-D04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W6172
|
Newark | Slim Body Double-Row Idc Socket Assemblies, 0.100" Pitch |Samtec IDSD-32-D-08.63-G-D04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5500 / $38.6400 | Buy Now |
DISTI #
IDSD-32-D-08.63-G-D04-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.3800 | Buy Now |
DISTI #
IDSD-32-D-08.63-G-
|
Avnet Americas | Cable Assembly Flat Ribbon 0.219m 28AWG 64 POS IDC Connector to 2(64 POS IDC Connector) SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: IDSD-32-D-08.63-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.1000 / $30.3800 | Buy Now |
DISTI #
200-IDSD32D0863GD04
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$20.4700 / $30.3800 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$21.2800 / $38.0200 | Buy Now |
DISTI #
000000000002862046
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$20.4700 / $30.3800 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$21.2800 / $38.0200 | Buy Now |
DISTI #
5cd8faaacd7c1c4c384e15e3
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$13.9200 / $30.3800 | Buy Now |