Part Details for IDSD-32-D-08.63-G by Samtec Inc
Overview of IDSD-32-D-08.63-G by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IDSD-32-D-08.63-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W6171
|
Newark | Slim Body Double-Row Idc Socket Assemblies, 0.100" Pitch |Samtec IDSD-32-D-08.63-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7300 / $26.9400 | Buy Now |
DISTI #
IDSD-32-D-08.63-G
|
Avnet Americas | Cable Assembly Flat Ribbon 0.219m 28AWG 64 POS IDC Connector to 64 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSD-32-D-08.63-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IDSD32D0863G
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$11.9900 / $21.1900 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$12.7800 / $26.5100 | Buy Now |
DISTI #
000000000002862045
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$14.2700 / $21.1900 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$12.7800 / $26.5100 | Buy Now |
DISTI #
5cd8faa6cd7c1c4c384e10ec
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
$9.7100 / $21.1900 | Buy Now |