There are no models available for this part yet.
Overview of IDSD-33-D-02.00-G-R by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IDSD-33-D-02.00-G-R by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18W6300
|
Newark | Slim Body Double-Row Idc Socket Assemblies, 0.100" Pitch |Samtec IDSD-33-D-02.00-G-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5600 / $25.9000 | Buy Now | |
DISTI #
IDSD-33-D-02.00-G-R-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6200 | Buy Now | |
DISTI #
IDSD-33-D-02.00-G-
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 28AWG 66 POS IDC Connector to 66 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSD-33-D-02.00-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-IDSD33D0200GR
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$11.1000 / $19.6200 | Order Now | |
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$11.8400 / $24.5600 | Buy Now | ||
DISTI #
000000000002862130
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$13.2100 / $19.6200 | Buy Now | |
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$11.8400 / $24.5600 | Buy Now | ||
DISTI #
5cd8fb16cd7c1c4c384e95f2
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 0 |
|
$8.9900 / $19.6200 | Buy Now |
CAD Models for IDSD-33-D-02.00-G-R by Samtec Inc
Part Data Attributes for IDSD-33-D-02.00-G-R by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Conductor Material
|
TINNED COPPER
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Insulator Material
|
GLASS FILLED POLYESTER
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
3.4 A
|
Shielding
|
NO
|
Stranding
|
7X36
|
Wire Gauge
|
28 AWG
|