Part Details for IDSD-33-D-04.00-G by Samtec Inc
Overview of IDSD-33-D-04.00-G by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-33-D-04.00-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W6302
|
Newark | Cable Assy, Idc Rcpt-Rcpt, 66Pos, 4", Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:66Positions, Cable Length - Imperial:4", Cable Length - Metric:102Mm, Connector Pitch:2.54Mm, Product Range:Idsd Series Rohs Compliant: Yes |Samtec IDSD-33-D-04.00-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3800 / $19.0100 | Buy Now |
DISTI #
IDSD-33-D-04.00-G
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 66 Ways, 4 ", 102 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-33-D-04.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$12.2600 / $27.6500 | Buy Now |
DISTI #
000000000003517575
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$12.2600 / $27.6500 | Buy Now |