There are no models available for this part yet.
Overview of IDSD-33-D-05.91-G-RW by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IDSD-33-D-05.91-G-RW by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IDSD-33-D-05.91-G-
|
Avnet Americas | Cable Assembly Ribbon 0.15m 66 POS IDC to 66 POS IDC RCP-RCP - Bulk (Alt: IDSD-33-D-05.91-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$12.6300 / $27.6500 | Buy Now | ||
DISTI #
000000000005474046
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | ||
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$12.6300 / $27.6500 | Buy Now |
CAD Models for IDSD-33-D-05.91-G-RW by Samtec Inc
Part Data Attributes for IDSD-33-D-05.91-G-RW by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
SOCKET
|
Connector Side2
|
SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.081 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYVINYLCHLORIDE
|
Length
|
0.15 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
66
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
3.4 A
|
Rated Voltage
|
425 V
|
Shielding
|
NO
|
Stranding
|
7X28
|
Wire Gauge
|
28 AWG
|
Wire and Cable Name
|
FLAT CABLE
|