Part Details for IDSD-35-D-07.00-T-G by Samtec Inc
Overview of IDSD-35-D-07.00-T-G by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-35-D-07.00-T-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W6373
|
Newark | Slim Body Double-Row Idc Socket Assemblies, 0.100" Pitch Rohs Compliant: Yes |Samtec IDSD-35-D-07.00-T-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6700 / $22.5300 | Buy Now |
DISTI #
IDSD-35-D-07.00-T-G-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6600 | Buy Now |
DISTI #
IDSD-35-D-07.00-T-
|
Avnet Americas | Cable Assembly Flat Ribbon 0.177m 28AWG 70 POS IDC Connector to 70 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSD-35-D-07.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4100 / $17.0700 | Buy Now |
DISTI #
200-IDSD35D0700TG
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$7.8200 / $17.0700 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$10.3000 / $21.3500 | Buy Now |
DISTI #
000000000002862184
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$11.5000 / $17.0700 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$10.3000 / $21.3500 | Buy Now |
DISTI #
5cd8fac2cd7c1c4c384e316e
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$7.8200 / $17.0700 | Buy Now |