Part Details for IDSR125.X by Littelfuse Inc
Overview of IDSR125.X by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSR125.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7779
|
Newark | Fus 600Vac/Dc T/D Ind Rk5 125A/ Box |Littelfuse IDSR125.X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.6300 / $114.7100 | Buy Now |
DISTI #
IDSR125.X-ND
|
DigiKey | FUSE CARTRIDGE 125A 600VAC/VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$112.5200 | Buy Now |
DISTI #
576-IDSR125.X
|
Mouser Electronics | Industrial & Electrical Fuses 125A 600VAC 600VDC Class RK5 RoHS: Not Compliant | 0 |
|
$93.5500 / $111.3900 | Order Now |
|
Onlinecomponents.com | Ul Class Rk5 Dual Element Time-Delay Fuse With Indication - 125A RoHS: Compliant | 0 |
|
$104.5100 / $130.3100 | Buy Now |
DISTI #
000000000007221917
|
Sager | FUS 600VAC/DC T/D IND RK5 125A Min Qty: 1 | 0 |
|
$82.5900 / $104.7100 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 125A 600VAC/VDC | 0 |
|
$304.5385 / $319.7654 | RFQ |
Part Details for IDSR125.X
IDSR125.X CAD Models
IDSR125.X Part Data Attributes
|
IDSR125.X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IDSR125.X
Littelfuse Inc
FUSE IND T-DELAY 125A 600VAC/DC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 244.5 mm | |
Body Length or Diameter | 45.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 125 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for IDSR125.X
This table gives cross-reference parts and alternative options found for IDSR125.X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSR125.X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6D125/400R | Electric Fuse, Time Delay Blow, 125A, 600VAC, 600VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | IDSR125.X vs A6D125/400R |
TRS125R | Electric Fuse, Time Delay Blow, 125A, 600VAC, 600VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | IDSR125.X vs TRS125R |