Part Details for IDSS-06-D-02.00-T-G-RW-R by Samtec Inc
Overview of IDSS-06-D-02.00-T-G-RW-R by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSS-06-D-02.00-T-G-RW-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH9293
|
Newark | Slim Body Single-Row Idc Socket Assemblies, 0.100" Pitch |Samtec IDSS-06-D-02.00-T-G-RW-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $4.7200 | Buy Now |
DISTI #
IDSS-06-D-02.00-T-
|
Avnet Americas | Cable Assembly Ribbon 0.051m 6 POS IDC to 6 POS IDC RCP-RCP - Bulk (Alt: IDSS-06-D-02.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8300 / $3.5500 | Buy Now |
DISTI #
200-IDSS06D02.0TGRWR
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch | 0 |
|
$1.4900 / $3.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5600 / $3.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5600 / $3.4500 | Buy Now |
DISTI #
5cd8fadacd7c1c4c384e4ee4
|
Samtec | Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$1.2500 / $3.5500 | Buy Now |
Part Details for IDSS-06-D-02.00-T-G-RW-R
IDSS-06-D-02.00-T-G-RW-R CAD Models
IDSS-06-D-02.00-T-G-RW-R Part Data Attributes:
|
IDSS-06-D-02.00-T-G-RW-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSS-06-D-02.00-T-G-RW-R
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Shielding | NO | |
Stranding | 7/36 | |
Wire Gauge | 28 AWG |