Part Details for IDSS-08-D-04.00-T-G-RW-R by Samtec Inc
Overview of IDSS-08-D-04.00-T-G-RW-R by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSS-08-D-04.00-T-G-RW-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH9570
|
Newark | Slim Body Single-Row Idc Socket Assemblies, 0.100" Pitch |Samtec IDSS-08-D-04.00-T-G-RW-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $6.2600 | Buy Now |
DISTI #
612-IDSS-08-D-04.00-T-G-RW-R-ND
|
DigiKey | SLIM BODY SINGLE-ROW IDC SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8300 | Buy Now |
DISTI #
IDSS-08-D-04.00-T-
|
Avnet Americas | Cable Assembly Ribbon 0.102m 8 POS IDC to 8 POS IDC RCP-RCP - Bulk (Alt: IDSS-08-D-04.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4300 / $3.6200 | Buy Now |
DISTI #
200-IDSS08D0400TGRWR
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$1.9700 / $3.6200 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.6600 / $3.6200 | Buy Now |
DISTI #
IDSS-08-D-04.00-T-
|
Avnet Americas | Cable Assembly Ribbon 0.102m 8 POS IDC to 8 POS IDC RCP-RCP - Bulk (Alt: IDSS-08-D-04.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4300 / $3.6200 | Buy Now |
DISTI #
IDSS-08-D-04.00-T-
|
Avnet Americas | Cable Assembly Ribbon 0.102m 8 POS IDC to 8 POS IDC RCP-RCP - Bulk (Alt: IDSS-08-D-04.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4300 / $3.6200 | Buy Now |
DISTI #
000000000005885956
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$2.2800 / $3.6200 | Buy Now |
DISTI #
3659169
|
Farnell | CABLE ASSY, 8POS, IDC RCPT-RCPT, 101.6MM RoHS: Compliant Min Qty: 10 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$3.1096 | Buy Now |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.6600 / $3.6200 | Buy Now |
Part Details for IDSS-08-D-04.00-T-G-RW-R
IDSS-08-D-04.00-T-G-RW-R CAD Models
IDSS-08-D-04.00-T-G-RW-R Part Data Attributes
|
IDSS-08-D-04.00-T-G-RW-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSS-08-D-04.00-T-G-RW-R
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Conductor Finish | TIN | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Shielding | NO | |
Stranding | 7/36 | |
Wire Gauge | 28 AWG |