Part Details for IDSS-17-D-05.00-G by Samtec Inc
Overview of IDSS-17-D-05.00-G by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSS-17-D-05.00-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH0490
|
Newark | Slim Body Single-Row Idc Socket Assemblies, 0.100" Pitch |Samtec IDSS-17-D-05.00-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2100 / $12.5000 | Buy Now |
DISTI #
IDSS-17-D-05.00-G-ND
|
DigiKey | INSULATION DISPLACEMENT SOCKET C Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8400 | Buy Now |
DISTI #
IDSS-17-D-05.00-G
|
Avnet Americas | Cable Assembly Flat Ribbon 0.127m 28AWG 17 POS IDC Connector to 17 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSS-17-D-05.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$6.0800 / $8.5900 | Buy Now |
DISTI #
200-IDSS17D0500G
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 15 |
|
$4.9200 / $8.5900 | Buy Now |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.1500 / $8.5900 | Buy Now |
DISTI #
IDSS-17-D-05.00-G
|
Avnet Americas | Cable Assembly Flat Ribbon 0.127m 28AWG 17 POS IDC Connector to 17 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSS-17-D-05.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$6.0800 / $8.5900 | Buy Now |
DISTI #
000000000002865577
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$5.6900 / $8.5900 | Buy Now |
DISTI #
3706415
|
Farnell | CABLE ASSY, 17POS, IDC RCPT-RCPT, 127MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$7.5287 | Buy Now |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.1500 / $8.5900 | Buy Now |
DISTI #
5cd8fb96cd7c1c4c384f1b4a
|
Samtec | Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 0 |
|
$4.1500 / $8.5900 | Buy Now |