Part Details for IDSS-21-D-10.00 by Samtec Inc
Overview of IDSS-21-D-10.00 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSS-21-D-10.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDSS-21-D-10.00-ND
|
DigiKey | SLIM BODY SINGLE-ROW IDC SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2200 | Buy Now |
DISTI #
IDSS-21-D-10.00
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 21 Ways, 10 ", 254 mm, 2.54 mm, IDSS - Bulk (Alt: IDSS-21-D-10.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5400 / $12.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8300 / $12.0600 | Buy Now |
DISTI #
IDSS-21-D-10.00
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 21 Ways, 10 ", 254 mm, 2.54 mm, IDSS - Bulk (Alt: IDSS-21-D-10.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5400 / $12.0600 | Buy Now |
DISTI #
000000000006250328
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$7.9900 / $12.0600 | Buy Now |
DISTI #
3681826
|
Farnell | CABLE ASSY, 21POS, IDC RCPT-RCPT, 254MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$11.1108 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.8300 / $12.0600 | Buy Now |
Part Details for IDSS-21-D-10.00
IDSS-21-D-10.00 CAD Models
IDSS-21-D-10.00 Part Data Attributes:
|
IDSS-21-D-10.00
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSS-21-D-10.00
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.254 mm | |
MIL Conformance | NO | |
Number of Conductors | 21 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 3.4 A | |
Rated Voltage | 425 V | |
Shielding | NO | |
Stranding | 7X28 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |