Part Details for IDSS-25-D-04.00-G-R by Samtec Inc
Overview of IDSS-25-D-04.00-G-R by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSS-25-D-04.00-G-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH0760
|
Newark | Slim Body Single-Row Idc Socket Assemblies, 0.100" Pitch |Samtec IDSS-25-D-04.00-G-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5900 / $15.2900 | Buy Now |
DISTI #
IDSS-25-D-04.00-G-R-ND
|
DigiKey | INSULATION DISPLACEMENT SOCKET C Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7500 | Buy Now |
DISTI #
IDSS-25-D-04.00-G-
|
Avnet Americas | Cable Assembly Flat Ribbon 0.101m 28AWG 25 POS IDC Connector to 25 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSS-25-D-04.00-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4500 / $10.5200 | Buy Now |
DISTI #
200-IDSS25D0400GR
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.0300 / $10.5200 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.0800 / $10.5200 | Buy Now |
DISTI #
IDSS-25-D-04.00-G-
|
Avnet Americas | Cable Assembly Flat Ribbon 0.101m 28AWG 25 POS IDC Connector to 25 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSS-25-D-04.00-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4500 / $10.5200 | Buy Now |
DISTI #
000000000002866020
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$6.9700 / $10.5200 | Buy Now |
DISTI #
3673971
|
Farnell | CABLE ASSY, 25P, IDC RCPT-RCPT, 101.6MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$9.2525 | Buy Now |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.0800 / $10.5200 | Buy Now |
DISTI #
5cd8fb6dcd7c1c4c384ef03d
|
Samtec | Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$5.0800 / $10.5200 | Buy Now |