There are no models available for this part yet.
Overview of IDSS-30-D-12.00 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IDSS-30-D-12.00 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AH0846
|
Newark | Slim Body Single-Row Idc Socket Assemblies, 0.100" Pitch |Samtec IDSS-30-D-12.00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9900 / $19.5600 | Buy Now | |
DISTI #
IDSS-30-D-12.00-ND
|
DigiKey | INSULATION DISPLACEMENT SOCKET C Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4300 | Buy Now | |
DISTI #
IDSS-30-D-12.00
|
Avnet Americas | Cable Assembly Flat Ribbon 0.304m 28AWG 30 POS IDC Connector to 30 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSS-30-D-12.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-IDSS30D1200
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$7.3600 / $14.4300 | Order Now | |
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$9.3000 / $18.0600 | Buy Now | ||
DISTI #
000000000002866121
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$10.0900 / $14.4300 | Buy Now | |
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$9.3000 / $18.0600 | Buy Now | ||
DISTI #
5cd8fb98cd7c1c4c384f1d7a
|
Samtec | Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Bulk | 0 |
|
$7.3600 / $14.4300 | Buy Now |