Part Details for IDSS-35-D-02.01-G-RW by Samtec Inc
Overview of IDSS-35-D-02.01-G-RW by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSS-35-D-02.01-G-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSS-35-D-02.01-G-RW-ND
|
DigiKey | INSULATION DISPLACEMENT SOCKET C Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IDSS-35-D-02.01-G-
|
Avnet Americas | Cable Assembly Ribbon 0.051m 35 POS IDC to 35 POS IDC RCP-RCP - Bulk (Alt: IDSS-35-D-02.01-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.4000 / $14.4000 | Buy Now |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.4000 / $14.4000 | Buy Now |
Part Details for IDSS-35-D-02.01-G-RW
IDSS-35-D-02.01-G-RW CAD Models
IDSS-35-D-02.01-G-RW Part Data Attributes
|
IDSS-35-D-02.01-G-RW
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSS-35-D-02.01-G-RW
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.051 mm | |
MIL Conformance | NO | |
Number of Conductors | 35 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3.4 A | |
Rated Voltage | 425 V | |
Shielding | NO | |
Stranding | 7X28 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |