Part Details for IDT2305-1HDCGI8 by Integrated Device Technology Inc
Overview of IDT2305-1HDCGI8 by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2305A-1HDCGI8 | Renesas Electronics Corporation | 3.3V Zero Delay Clock Buffer | |
2309-1HDCGI8 | Renesas Electronics Corporation | 3.3V Zero Delay Low Skew Buffer | |
2305NZ-1HDCGI8 | Renesas Electronics Corporation | Five Output 3.3V Clock Buffer |
Price & Stock for IDT2305-1HDCGI8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC CLK BUFFER 3.3V HI DRV 8-SOIC | 2750 |
|
$4.7110 / $7.0660 | Buy Now |
Part Details for IDT2305-1HDCGI8
IDT2305-1HDCGI8 CAD Models
IDT2305-1HDCGI8 Part Data Attributes
|
IDT2305-1HDCGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT2305-1HDCGI8
Integrated Device Technology Inc
PLL Based Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 133 MHz |
Alternate Parts for IDT2305-1HDCGI8
This table gives cross-reference parts and alternative options found for IDT2305-1HDCGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT2305-1HDCGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS2305MI-1HLFT | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Integrated Device Technology Inc | IDT2305-1HDCGI8 vs ICS2305MI-1HLFT |
ICS2305MI-1LF | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Integrated Device Technology Inc | IDT2305-1HDCGI8 vs ICS2305MI-1LF |
ICS2305M-1HLFT | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Integrated Device Technology Inc | IDT2305-1HDCGI8 vs ICS2305M-1HLFT |
2305-1DCG8 | SOIC-8, Reel | Integrated Device Technology Inc | IDT2305-1HDCGI8 vs 2305-1DCG8 |
IDT2305NZT-1DCG | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, GREEN, SOIC-8 | Integrated Device Technology Inc | IDT2305-1HDCGI8 vs IDT2305NZT-1DCG |
2305-1DCG | SOIC-8, Tube | Integrated Device Technology Inc | IDT2305-1HDCGI8 vs 2305-1DCG |
MPC962305D-1 | 962305 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, SOIC-8 | Freescale Semiconductor | IDT2305-1HDCGI8 vs MPC962305D-1 |
ICS2305MI-1LFT | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Integrated Device Technology Inc | IDT2305-1HDCGI8 vs ICS2305MI-1LFT |
ICS9112AM-16LFT | 9112 SERIES, PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Integrated Device Technology Inc | IDT2305-1HDCGI8 vs ICS9112AM-16LFT |
IDT2305-1DCG8 | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Integrated Device Technology Inc | IDT2305-1HDCGI8 vs IDT2305-1DCG8 |