IDT2305-1HDCGI8
Description: PLL Based Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO8

Overview of IDT2305-1HDCGI8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
2305A-1HDCGI8 Renesas Electronics Corporation 3.3V Zero Delay Clock Buffer
2309-1HDCGI8 Renesas Electronics Corporation 3.3V Zero Delay Low Skew Buffer
2305NZ-1HDCGI8 Renesas Electronics Corporation Five Output 3.3V Clock Buffer

CAD Models for IDT2305-1HDCGI8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT2305-1HDCGI8 by Renesas Electronics Corporation

IDT2305-1HDCGI8
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
SOP, SOP8,.25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
2305
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
8
Number of True Outputs
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.35 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.25 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
fmax-Min
133 MHz
Want to compare parts?
  1. IDT2305-1HDCGI8
    Renesas Electronics Corporation
    PLL Based Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO8
    VS

Alternate Parts for IDT2305-1HDCGI8

This table gives cross-reference parts and alternative options found for IDT2305-1HDCGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT2305-1HDCGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY2305SXI-1HT PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, Infineon Technologies AG IDT2305-1HDCGI8 vs CY2305SXI-1HT
CY2305SXC-1H PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 Cypress Semiconductor IDT2305-1HDCGI8 vs CY2305SXC-1H
CY2305SZI-1T PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 Cypress Semiconductor IDT2305-1HDCGI8 vs CY2305SZI-1T
CY2305CSXI-1H PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 Cypress Semiconductor IDT2305-1HDCGI8 vs CY2305CSXI-1H
IDT2305-1HDCG PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 Renesas Electronics Corporation IDT2305-1HDCGI8 vs IDT2305-1HDCG
CY2305SXC-1H PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, Infineon Technologies AG IDT2305-1HDCGI8 vs CY2305SXC-1H
CY2305SC-1H PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 Cypress Semiconductor IDT2305-1HDCGI8 vs CY2305SC-1H
ICS2305M-1HT PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc IDT2305-1HDCGI8 vs ICS2305M-1HT
MPC962305EF-1R2 PLL Based Clock Driver, 962305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012AA, SOIC-8 Integrated Device Technology Inc IDT2305-1HDCGI8 vs MPC962305EF-1R2
2305-1DCGI 3.3 Volt Zero Delay Low Skew Buffer, SOIC97/Tube Renesas Electronics Corporation IDT2305-1HDCGI8 vs 2305-1DCGI
Part Number Description Manufacturer Compare
CY2305SZXC-1HT PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 Cypress Semiconductor IDT2305-1HDCGI8 vs CY2305SZXC-1HT
MPC962305EF-1HR2 SOIC-8, Reel Integrated Device Technology Inc IDT2305-1HDCGI8 vs MPC962305EF-1HR2
IDT23S09-1HDC8 PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 Integrated Device Technology Inc IDT2305-1HDCGI8 vs IDT23S09-1HDC8
ICS2305MI-1T PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc IDT2305-1HDCGI8 vs ICS2305MI-1T
MPC962305D-1 PLL Based Clock Driver, 962305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012AA, SOIC-8 Integrated Device Technology Inc IDT2305-1HDCGI8 vs MPC962305D-1
CY2305SZI-1T PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 Cypress Semiconductor IDT2305-1HDCGI8 vs CY2305SZI-1T
2305-1DC8 PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 Integrated Device Technology Inc IDT2305-1HDCGI8 vs 2305-1DC8
CY2305SXI-1H PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 Cypress Semiconductor IDT2305-1HDCGI8 vs CY2305SXI-1H
CY2305SI-1H PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 Cypress Semiconductor IDT2305-1HDCGI8 vs CY2305SI-1H
2305-1DCG 3.3 Volt Zero Delay Low Skew Buffer, SOIC97/Tube Renesas Electronics Corporation IDT2305-1HDCGI8 vs 2305-1DCG

Related Parts for IDT2305-1HDCGI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT2305-1HDCGI8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT2305-1HDCGI8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of IDT2305-1HDCGI8 would you like to use for your alert(s)?
  • Please alert me when IDT2305-1HDCGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT2305-1HDCGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT2305-1HDCGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT2305-1HDCGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT2305-1HDCGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT2305-1HDCGI8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: