Part Details for IDT2305A-1DCG8 by Integrated Device Technology Inc
Overview of IDT2305A-1DCG8 by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT2305A-1DCG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 38 |
|
RFQ |
Part Details for IDT2305A-1DCG8
IDT2305A-1DCG8 CAD Models
IDT2305A-1DCG8 Part Data Attributes
|
IDT2305A-1DCG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT2305A-1DCG8
Integrated Device Technology Inc
PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, GREEN, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 2305 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9276 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.937 mm | |
fmax-Min | 133 MHz |
Alternate Parts for IDT2305A-1DCG8
This table gives cross-reference parts and alternative options found for IDT2305A-1DCG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT2305A-1DCG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100ES6039DW | Low Skew Clock Driver, 100E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20, 1.27 MM PITCH, MS-013AC, SOIC-20 | Integrated Device Technology Inc | IDT2305A-1DCG8 vs MC100ES6039DW |
SY10EL15ZG | 10EL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16 | Microchip Technology Inc | IDT2305A-1DCG8 vs SY10EL15ZG |
672M-01LF | SOIC-16, Tube | Integrated Device Technology Inc | IDT2305A-1DCG8 vs 672M-01LF |
ICS85356AM | Low Skew Clock Driver, PDSO20, SOIC-20 | Integrated Device Technology Inc | IDT2305A-1DCG8 vs ICS85356AM |
IDT23S08-1HDCGI | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | Renesas Electronics Corporation | IDT2305A-1DCG8 vs IDT23S08-1HDCGI |
CY7B9911V-7JXC | Low Skew Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), TTL, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Cypress Semiconductor | IDT2305A-1DCG8 vs CY7B9911V-7JXC |
QS5LV919160J | PLL Based Clock Driver, 5LV Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28, PLASTIC, LCC-28 | Integrated Device Technology Inc | IDT2305A-1DCG8 vs QS5LV919160J |
CY7B9911V-7JC | Low Skew Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), TTL, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT2305A-1DCG8 vs CY7B9911V-7JC |
ICS672M-01LF | PLL Based Clock Driver, 672 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Integrated Device Technology Inc | IDT2305A-1DCG8 vs ICS672M-01LF |
ICS85310AYI-01LF | Low Skew Clock Driver, 85310 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026, LQFP-32 | Integrated Device Technology Inc | IDT2305A-1DCG8 vs ICS85310AYI-01LF |