Logic
IDT54FCT138LB
Description: Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, LCC-20

Overview of IDT54FCT138LB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech)

Price & Stock for IDT54FCT138LB by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components Demultiplexer/Decoder, 3 To 8 Line, 20 Pin, Ceramic, LCC 24
  • 1 $21.1600
  • 13 $20.1020
$20.1020 / $21.1600 Buy Now
Quest Components Demultiplexer/Decoder, 3 To 8 Line, 20 Pin, Ceramic, LCC 14
  • 1 $11.9043
  • 3 $11.1107
  • 8 $10.5816
$10.5816 / $11.9043 Buy Now

CAD Models for IDT54FCT138LB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT54FCT138LB by Integrated Device Technology Inc

IDT54FCT138LB
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
3 ENABLE INPUTS
Family
FCT
Input Conditioning
STANDARD
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
Max I(ol)
0.032 A
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Prop. Delay@Nom-Sup
12 ns
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. IDT54FCT138LB
    Integrated Device Technology Inc
    Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, LCC-20
    VS

Alternate Parts for IDT54FCT138LB

This table gives cross-reference parts and alternative options found for IDT54FCT138LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT138LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9223302M2A Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, CERAMIC, LLCC-20 Teledyne e2v IDT54FCT138LB vs 5962-9223302M2A
74FCT138LC FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments IDT54FCT138LB vs 74FCT138LC
5962-9223306M2X FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments IDT54FCT138LB vs 5962-9223306M2X
P54FCT138ATLB Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation IDT54FCT138LB vs P54FCT138ATLB
5962-9223306M2A 1-of-8 Decoder 20-LCCC -55 to 125 Texas Instruments IDT54FCT138LB vs 5962-9223306M2A
CY54FCT138TLMB 1-of-8 Decoder 20-LCCC -55 to 125 Texas Instruments IDT54FCT138LB vs CY54FCT138TLMB
54FCT138LM FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments IDT54FCT138LB vs 54FCT138LM
QS54FCT138CTLB Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, Quality Semiconductor Inc IDT54FCT138LB vs QS54FCT138CTLB
5962-9223302M2A LCC-20, Tube Integrated Device Technology Inc IDT54FCT138LB vs 5962-9223302M2A
IDT74FCT138CL Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT54FCT138LB vs IDT74FCT138CL
Part Number Description Manufacturer Compare
5962-9223306MEA Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Teledyne e2v IDT54FCT138LB vs 5962-9223306MEA
5962-9223306M2A Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, LCC-20 Defense Logistics Agency IDT54FCT138LB vs 5962-9223306M2A
CY74FCT138ATLC Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, LCC-20 Cypress Semiconductor IDT54FCT138LB vs CY74FCT138ATLC
74FCT138LC FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments IDT54FCT138LB vs 74FCT138LC
74FCT138APCQR FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 Texas Instruments IDT54FCT138LB vs 74FCT138APCQR
IDT54FCT138CEB Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 Integrated Device Technology Inc IDT54FCT138LB vs IDT54FCT138CEB
5962-9223306M2A 1-of-8 Decoder 20-LCCC -55 to 125 Texas Instruments IDT54FCT138LB vs 5962-9223306M2A
74FCT138AFC FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments IDT54FCT138LB vs 74FCT138AFC
IDT74FCT138L Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT54FCT138LB vs IDT74FCT138L
54FCT138LM FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments IDT54FCT138LB vs 54FCT138LM

Related Parts for IDT54FCT138LB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT54FCT138LB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT54FCT138LB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT54FCT138LB would you like to use for your alert(s)?
  • Please alert me when IDT54FCT138LB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT54FCT138LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT54FCT138LB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT54FCT138LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT54FCT138LB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT54FCT138LB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: