Part Details for IDT54FCT161ATEB by Integrated Device Technology Inc
Overview of IDT54FCT161ATEB by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT54FCT161ATEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BINARY COUNTER, FCT SERIES, SYNCHRONOUS, POSITIVE EDGE TRIGGERED, 4-BIT, UP DIRECTION, CMOS, CDFP16 | 18 |
|
Buy Now |
Part Details for IDT54FCT161ATEB
IDT54FCT161ATEB CAD Models
IDT54FCT161ATEB Part Data Attributes
|
IDT54FCT161ATEB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT54FCT161ATEB
Integrated Device Technology Inc
Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, CERPACK-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | FCT | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 71400000 Hz | |
Max I(ol) | 0.032 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.159 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.731 mm |
Alternate Parts for IDT54FCT161ATEB
This table gives cross-reference parts and alternative options found for IDT54FCT161ATEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT161ATEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54FCT163CTEB | CPACK-16, Tube | Integrated Device Technology Inc | IDT54FCT161ATEB vs 54FCT163CTEB |
5962-8864002FX | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16 | Integrated Device Technology Inc | IDT54FCT161ATEB vs 5962-8864002FX |
5962-9221002MFA | CPACK-16, Tube | Integrated Device Technology Inc | IDT54FCT161ATEB vs 5962-9221002MFA |
54FCT163AE | Binary Counter, Synchronous, Up Direction, CMOS, CDFP16 | Integrated Device Technology Inc | IDT54FCT161ATEB vs 54FCT163AE |
5962-9220906MFA | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, CERPAK-16 | Integrated Device Technology Inc | IDT54FCT161ATEB vs 5962-9220906MFA |
5962-9221004MFA | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, CERPAK-16 | Teledyne e2v | IDT54FCT161ATEB vs 5962-9221004MFA |
54FCT163TEB | CPACK-16, Tube | Integrated Device Technology Inc | IDT54FCT161ATEB vs 54FCT163TEB |
5962-8864002FA | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, 0.440 X 0.285 INCH, 0.085 INCH HEIGHT, DFP-16 | Teledyne e2v | IDT54FCT161ATEB vs 5962-8864002FA |
74FCT163TEB | Binary Counter, CDFP16, CERPACK-16 | Integrated Device Technology Inc | IDT54FCT161ATEB vs 74FCT163TEB |
54FCT163TE | Binary Counter, CDFP16, CERPACK-16 | Integrated Device Technology Inc | IDT54FCT161ATEB vs 54FCT163TE |