Part Details for IDT54FCT244CTDB by Integrated Device Technology Inc
Overview of IDT54FCT244CTDB by Integrated Device Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for IDT54FCT244CTDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, FCT SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, CDIP20 | 20 |
|
$13.3900 | Buy Now |
|
Quest Components | BUS DRIVER, FCT SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, CDIP20 | 2 |
|
$13.5093 / $14.4743 | Buy Now |
|
Quest Components | BUS DRIVER, FCT SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, CDIP20 | 2 |
|
$75.3930 | Buy Now |
|
Quest Components | BUS DRIVER, FCT SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, CDIP20 | 2 |
|
$75.3930 | Buy Now |
Part Details for IDT54FCT244CTDB
IDT54FCT244CTDB CAD Models
IDT54FCT244CTDB Part Data Attributes
|
IDT54FCT244CTDB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT54FCT244CTDB
Integrated Device Technology Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERDIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | CERDIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1988-01-01 | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.3365 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT54FCT244CTDB
This table gives cross-reference parts and alternative options found for IDT54FCT244CTDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT244CTDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9220303MRA | Fast CMOS Octal Buffer/Line Driver, CDIP20/Tube | Renesas Electronics Corporation | IDT54FCT244CTDB vs 5962-9220303MRA |
54FCT244CTDB | Fast CMOS Octal Buffer/Line Driver, CDIP20/Tube | Renesas Electronics Corporation | IDT54FCT244CTDB vs 54FCT244CTDB |
5962-9220303MRA | CDIP-20, Tube | Integrated Device Technology Inc | IDT54FCT244CTDB vs 5962-9220303MRA |
CY54FCT244CTDMB | Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-CDIP -55 to 125 | Texas Instruments | IDT54FCT244CTDB vs CY54FCT244CTDMB |
CY54FCT244CTDMB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | IDT54FCT244CTDB vs CY54FCT244CTDMB |
54FCT244CTDB | CDIP-20, Tube | Integrated Device Technology Inc | IDT54FCT244CTDB vs 54FCT244CTDB |
IDT54FCT244CTDB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20 | Renesas Electronics Corporation | IDT54FCT244CTDB vs IDT54FCT244CTDB |
5962-9220303MRA | Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-CDIP -55 to 125 | Texas Instruments | IDT54FCT244CTDB vs 5962-9220303MRA |