Logic
IDT54FCT374ALB
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20

Overview of IDT54FCT374ALB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for IDT54FCT374ALB by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components BUS DRIVER, FCT SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, CQCC20 462
  • 1 $58.6946
  • 107 $45.4883
  • 221 $44.0210
$44.0210 / $58.6946 Buy Now
Quest Components BUS DRIVER, FCT SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, CQCC20 331
  • 1 $16.8000
  • 96 $10.0800
  • 199 $9.6600
$9.6600 / $16.8000 Buy Now

CAD Models for IDT54FCT374ALB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT54FCT374ALB by Integrated Device Technology Inc

IDT54FCT374ALB
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V
Family
FCT
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.032 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Prop. Delay@Nom-Sup
7.2 ns
Propagation Delay (tpd)
7.2 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Trigger Type
POSITIVE EDGE
Width
8.89 mm
Want to compare parts?
  1. IDT54FCT374ALB
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20
    VS

Alternate Parts for IDT54FCT374ALB

This table gives cross-reference parts and alternative options found for IDT54FCT374ALB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT374ALB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT374ATL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT54FCT374ALB vs IDT74FCT374ATL
IDT54FCT374TL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT54FCT374ALB vs IDT54FCT374TL
54FCT374ALM FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments IDT54FCT374ALB vs 54FCT374ALM
IDT54FCT374CTLB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT54FCT374ALB vs IDT54FCT374CTLB
5962-87628022C Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 Integrated Device Technology Inc IDT54FCT374ALB vs 5962-87628022C
5962-9221802M2A Fast CMOS Octal D Register, LCC55/Tube Renesas Electronics Corporation IDT54FCT374ALB vs 5962-9221802M2A
5962-87628012A Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 QP Semiconductor IDT54FCT374ALB vs 5962-87628012A
5962-9221804M2X Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT54FCT374ALB vs 5962-9221804M2X
5962-9221802M2X Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Cypress Semiconductor IDT54FCT374ALB vs 5962-9221802M2X
QS74FCT374DTL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, Quality Semiconductor Inc IDT54FCT374ALB vs QS74FCT374DTL
Part Number Description Manufacturer Compare
IDT74FCT374TL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT54FCT374ALB vs IDT74FCT374TL
IDT74FCT374CTL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT54FCT374ALB vs IDT74FCT374CTL
CY54FCT374ATLMB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Cypress Semiconductor IDT54FCT374ALB vs CY54FCT374ATLMB
QS54FCT374TLB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, Quality Semiconductor Inc IDT54FCT374ALB vs QS54FCT374TLB
5962-9221802M2X Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Cypress Semiconductor IDT54FCT374ALB vs 5962-9221802M2X
74FCT374LCQR FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments IDT54FCT374ALB vs 74FCT374LCQR
5962-9221806M2X Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Cypress Semiconductor IDT54FCT374ALB vs 5962-9221806M2X
5962-87628022A LCC-20, Tube Integrated Device Technology Inc IDT54FCT374ALB vs 5962-87628022A
IDT54FCT374TL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT54FCT374ALB vs IDT54FCT374TL
QS54FCT374ATLB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, Quality Semiconductor Inc IDT54FCT374ALB vs QS54FCT374ATLB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT54FCT374ALB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT54FCT374ALB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT54FCT374ALB would you like to use for your alert(s)?
  • Please alert me when IDT54FCT374ALB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT54FCT374ALB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT54FCT374ALB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT54FCT374ALB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT54FCT374ALB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT54FCT374ALB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: