Logic
IDT54FCT823ADB
Description: Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24

Overview of IDT54FCT823ADB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for IDT54FCT823ADB by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components Flip Flop, 9-BIT, D Type, 24 Pin, Ceramic, DIP 31
  • 1 $58.4000
  • 10 $52.5600
  • 20 $49.6400
$49.6400 / $58.4000 Buy Now
Quest Components Flip Flop, 9-BIT, D Type, 24 Pin, Ceramic, DIP 31
  • 1 $58.4000
  • 10 $52.5600
  • 20 $49.6400
$49.6400 / $58.4000 Buy Now
Quest Components Flip Flop, 9-BIT, D Type, 24 Pin, Ceramic, DIP 17
  • 1 $37.9600
  • 14 $36.5000
$36.5000 / $37.9600 Buy Now
Quest Components Flip Flop, 9-BIT, D Type, 24 Pin, Ceramic, DIP 12
  • 1 $66.0280
  • 5 $62.7266
  • 9 $59.4252
$59.4252 / $66.0280 Buy Now
Quest Components Flip Flop, 9-BIT, D Type, 24 Pin, Ceramic, DIP 8
  • 1 $43.7662
  • 7 $41.5779
$41.5779 / $43.7662 Buy Now
Quest Components Flip Flop, 9-BIT, D Type, 24 Pin, Ceramic, DIP 4
  • 1 $35.1000
$35.1000 Buy Now

CAD Models for IDT54FCT823ADB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT54FCT823ADB by Integrated Device Technology Inc

IDT54FCT823ADB
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
CERAMIC, DIP-24
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH CLEAR AND CLOCK ENABLE; IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V
Family
FCT
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
32.004 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
71400000 Hz
Max I(ol)
0.032 A
Moisture Sensitivity Level
1
Number of Bits
9
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
11.5 ns
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
Want to compare parts?
  1. IDT54FCT823ADB
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24
    VS

Related Parts for IDT54FCT823ADB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT54FCT823ADB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT54FCT823ADB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT54FCT823ADB would you like to use for your alert(s)?
  • Please alert me when IDT54FCT823ADB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT54FCT823ADB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT54FCT823ADB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT54FCT823ADB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT54FCT823ADB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT54FCT823ADB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: