Part Details for IDT5T9050PGGI by Integrated Device Technology Inc
Overview of IDT5T9050PGGI by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT5T9050PGGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 29718 |
|
RFQ |
Part Details for IDT5T9050PGGI
IDT5T9050PGGI CAD Models
IDT5T9050PGGI Part Data Attributes
|
IDT5T9050PGGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT5T9050PGGI
Integrated Device Technology Inc
Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 1.8 ns | |
Propagation Delay (tpd) | 1.8 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.025 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 200 MHz |
Alternate Parts for IDT5T9050PGGI
This table gives cross-reference parts and alternative options found for IDT5T9050PGGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT5T9050PGGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT5T9050PGI8 | Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, TSSOP-28 | Integrated Device Technology Inc | IDT5T9050PGGI vs IDT5T9050PGI8 |
IDT5T905PGGI8 | Low Skew Clock Driver, 5T Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, GREEN, TSSOP-28 | Integrated Device Technology Inc | IDT5T9050PGGI vs IDT5T905PGGI8 |
5T905PGGI | TSSOP-28, Tube | Integrated Device Technology Inc | IDT5T9050PGGI vs 5T905PGGI |
5T905PGGI8 | TSSOP-28, Reel | Integrated Device Technology Inc | IDT5T9050PGGI vs 5T905PGGI8 |
5T9050PGI | Low Skew Clock Driver, 5T Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, TSSOP-28 | Integrated Device Technology Inc | IDT5T9050PGGI vs 5T9050PGI |
5T9050PGGI | TSSOP-28, Tube | Integrated Device Technology Inc | IDT5T9050PGGI vs 5T9050PGGI |
IDT5T905PGI | Low Skew Clock Driver, 5T Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, TSSOP-28 | Integrated Device Technology Inc | IDT5T9050PGGI vs IDT5T905PGI |
IDT5T9050PGGI8 | Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, TSSOP-28 | Integrated Device Technology Inc | IDT5T9050PGGI vs IDT5T9050PGGI8 |
IDT5T9050PGI | Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, TSSOP-28 | Integrated Device Technology Inc | IDT5T9050PGGI vs IDT5T9050PGI |
5T905PGI | Low Skew Clock Driver, 5T Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, TSSOP-28 | Integrated Device Technology Inc | IDT5T9050PGGI vs 5T905PGI |