Part Details for IDT72141L35P by Integrated Device Technology Inc
Overview of IDT72141L35P by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT72141L35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4K X 9 OTHER FIFO, 35 ns, PDIP28 | 1 |
|
Buy Now |
Part Details for IDT72141L35P
IDT72141L35P CAD Models
IDT72141L35P Part Data Attributes
|
IDT72141L35P
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72141L35P
Integrated Device Technology Inc
FIFO, 4KX9, 35ns, Synchronous, CMOS, PDIP28, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 22.2 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.576 mm | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 15.24 mm |
Alternate Parts for IDT72141L35P
This table gives cross-reference parts and alternative options found for IDT72141L35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72141L35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8956809VTX | FIFO, 4KX9, 30ns, Asynchronous, CDIP28 | Microchip Technology Inc | IDT72141L35P vs 5962-8956809VTX |
IDT72141L80C | FIFO, 4KX9, 80ns, Synchronous, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, DIP-28 | Integrated Device Technology Inc | IDT72141L35P vs IDT72141L80C |
L8C204JC20 | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PQCC32, 0.490 X 0.590 INCH, PLASTIC, LCC-32 | LOGIC Devices Inc | IDT72141L35P vs L8C204JC20 |
SM1I-67204EL-25MH | FIFO, 4KX9, 25ns, Asynchronous, CMOS, CDIP28 | Matra MHS | IDT72141L35P vs SM1I-67204EL-25MH |
LH5499U-20 | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 | Sharp Corp | IDT72141L35P vs LH5499U-20 |
5962-8956805XA | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Temic Semiconductors | IDT72141L35P vs 5962-8956805XA |
IDT7204S65TCB | FIFO, 4KX9, 65ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28 | Integrated Device Technology Inc | IDT72141L35P vs IDT7204S65TCB |
CY7C433-20JC | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT72141L35P vs CY7C433-20JC |
CY7C433-30DI | FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | IDT72141L35P vs CY7C433-30DI |
SMCP-67204HV-30SB | FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Atmel Corporation | IDT72141L35P vs SMCP-67204HV-30SB |