Memory
IDT72401L45PG
Integrated Device Technology Inc
Description: FIFO, 64X4, 19ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16

Overview of IDT72401L45PG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing

CAD Models for IDT72401L45PG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72401L45PG by Integrated Device Technology Inc

IDT72401L45PG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
19 ns
Additional Feature
FALL THRU 30NS
Cycle Time
22.22 ns
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3
Length
19.1135 mm
Memory Density
256 bit
Memory Width
4
Number of Functions
1
Number of Terminals
16
Number of Words
64 words
Number of Words Code
64
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64X4
Output Characteristics
TOTEM POLE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.191 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. IDT72401L45PG
    Integrated Device Technology Inc
    FIFO, 64X4, 19ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16
    VS

Alternate Parts for IDT72401L45PG

This table gives cross-reference parts and alternative options found for IDT72401L45PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72401L45PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72401L45P FIFO, 64X4, 19ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Integrated Device Technology Inc IDT72401L45PG vs IDT72401L45P
72401L45P PDIP-16, Tube Integrated Device Technology Inc IDT72401L45PG vs 72401L45P
Part Number Description Manufacturer Compare
72401L45P PDIP-16, Tube Integrated Device Technology Inc IDT72401L45PG vs 72401L45P
72401L45PG FIFO, 64X4, 19ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Integrated Device Technology Inc IDT72401L45PG vs 72401L45PG
IDT72401L45P FIFO, 64X4, 19ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Integrated Device Technology Inc IDT72401L45PG vs IDT72401L45P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72401L45PG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72401L45PG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT72401L45PG would you like to use for your alert(s)?
  • Please alert me when IDT72401L45PG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72401L45PG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72401L45PG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72401L45PG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72401L45PG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72401L45PG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: